Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCNX476M035R0150ECopy |
| Order Code | 5139889 |
| Product Range | TCN Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$29.060 |
| 50+ | HK$22.530 |
| 100+ | HK$20.070 |
| 250+ | HK$18.810 |
| 500+ | HK$17.870 |
| 1000+ | HK$16.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$29.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCNX476M035R0150ECopy |
| Order Code | 5139889 |
| Product Range | TCN Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 35V |
| Manufacturer Size Code | X |
| ESR | 0.15ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 1.5mm |
| Ripple Current | 1.1A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | TCN Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Voltage(DC) | 35V |
| ESR | 0.15ohm |
| Product Length | 7.3mm |
| Product Height | 1.5mm |
| Operating Temperature Min | -55°C |
| Product Range | TCN Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | X |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 1.1A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00019 |
