Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBPF24-401Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,523.410 |
| 5+ | HK$1,492.950 |
| 10+ | HK$1,462.480 |
| 25+ | HK$1,432.010 |
| 50+ | HK$1,401.540 |
| 100+ | HK$1,371.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,523.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBPF24-401Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214792
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package-
No. of Pins-
Pass Band Frequency2.4GHz
RF Filter Applications802.11, WLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
BPF24-401 is a HyperLink 2.4GHz, 4-pole ultra-high Q Wi-Fi channel filter. It is ideal for co-located equipment installations. By reducing out-of-band interference, improved performance of co-located equipment can be achieved. This bandpass filter is wide enough to pass high data rate 802.11g signals without degradation. This filter is designed to be installed indoors or in weather-resistant enclosures. It is ideal for high data rate of 802.11b and 802.11g Wireless LAN applications.
- Industrial-grade, rugged aluminium construction
- Reduce interference and improve performance
- Provides lightning protection (DC short)
- Ultra low insertion loss (2dB nominal)
- Ultra-high quality microwave cavity filter, 30MHz bandwidth
- Female connector-In/Out gender
- 50 ohm impedance
- 50W maximum power
Technical Specifications
Filter Type
Band Pass
No. of Pins
-
RF Filter Applications
802.11, WLAN
Operating Temperature Max
85°C
SVHC
To Be Advised
Filter Case / Package
-
Pass Band Frequency
2.4GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
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
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001