Print Page
CSMN15MM-5
Computer Cable, D Sub 15 Position Plug, D Subminiature Plug, 15 Way, 5 ft, 1.52 m, Light Grey
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN15MM-5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927718
Product RangeCSMN15MM Series
Your Part Number
16 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$342.780 |
| 5+ | HK$317.090 |
| 10+ | HK$291.400 |
| 25+ | HK$273.160 |
| 50+ | HK$260.090 |
| 100+ | HK$255.000 |
Price for:Each
Minimum: 1
Multiple: 1
HK$342.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN15MM-5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927718
Product RangeCSMN15MM Series
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourLight Grey
Product RangeCSMN15MM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
1.52m
Product Range
CSMN15MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
