Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927796
Product RangeCSMUAMICB Series
Your Part Number
176 In Stock
173 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
175 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$141.540 |
| 10+ | HK$129.780 |
| 25+ | HK$128.040 |
| 100+ | HK$126.290 |
| 250+ | HK$124.540 |
| 500+ | HK$118.620 |
Price for:Each
Minimum: 1
Multiple: 1
HK$141.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927796
Product RangeCSMUAMICB Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.5ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAMICB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
6.5ft
Jacket Colour
Black
Product Range
CSMUAMICB Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
