Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAIRD |
|---|---|
| Manufacturer Part No | 28C0236-0EW-10Copy |
| Order Code | 5130661 |
| Product Range | 28C0236 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2500+ | HK$4.430 |
| 12500+ | HK$3.120 |
| 25000+ | HK$2.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
HK$11,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAIRD |
|---|---|
| Manufacturer Part No | 28C0236-0EW-10Copy |
| Order Code | 5130661 |
| Product Range | 28C0236 Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | Axial Leaded |
| Impedance | 998ohm |
| DC Current Rating | 5A |
| Product Range | 28C0236 Series |
| DC Resistance Max | 0.01ohm |
| Impedance Tolerance | - |
| Product Length | - |
| Product Width | - |
| Product Height | 14.61mm |
| Ferrite Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | Axial Leaded |
|---|---|
| DC Current Rating | 5A |
| DC Resistance Max | 0.01ohm |
| Product Length | - |
| Product Height | 14.61mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Impedance | 998ohm |
|---|---|
| Product Range | 28C0236 Series |
| Impedance Tolerance | - |
| Product Width | - |
| Ferrite Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049017 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00122 |
