Print Page
A18213-08
Thermal Gap Filler, Ceramic Filled Thermoplastic, 10.2W/m.K, 229mm x 229mm x 2mm, Tflex SF10 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAIRD |
|---|---|
| Manufacturer Part No | A18213-08Copy |
| Order Code | 4712944 |
| Product Range | Tflex SF10 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$1,843.540 |
| 5+ | HK$1,827.320 |
| 10+ | HK$1,815.320 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,843.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAIRD |
|---|---|
| Manufacturer Part No | A18213-08Copy |
| Order Code | 4712944 |
| Product Range | Tflex SF10 Series |
| Technical Datasheet | |
| Thermal Conductivity | 0 |
| Conductive Material | Ceramic Filled Thermoplastic |
| Thickness | 2mm |
| Thermal Impedance | - |
| Dielectric Strength | - |
| External Length | 229mm |
| External Width | 229mm |
| Product Range | Tflex SF10 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Thermal Conductivity | 0 |
|---|---|
| Thickness | 2mm |
| Dielectric Strength | - |
| External Width | 229mm |
| SVHC | No SVHC (21-Jan-2025) |
| Conductive Material | Ceramic Filled Thermoplastic |
|---|---|
| Thermal Impedance | - |
| External Length | 229mm |
| Product Range | Tflex SF10 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
