Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No00352223Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911367
Product RangeOLFLEX CLASSIC 100 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$3,791.400 |
| 5+ | HK$3,708.760 |
| 10+ | HK$3,626.120 |
| 25+ | HK$3,543.480 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
HK$3,791.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No00352223Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911367
Product RangeOLFLEX CLASSIC 100 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourTransparent
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter8.7mm
Voltage Rating500V
Product RangeOLFLEX CLASSIC 100 CY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Transparent
Conductor Material
Bare Copper
External Diameter
8.7mm
Product Range
OLFLEX CLASSIC 100 CY Series
No. of Cores
4Core
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
