Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No00460213Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911389
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$4,099.150 |
| 5+ | HK$3,946.700 |
| 10+ | HK$3,794.250 |
| 25+ | HK$3,641.790 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
HK$4,099.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No00460213Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911389
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourRed
No. of Max Strands x Strand Size50 x 0.25mm
Conductor MaterialCopper
Jacket MaterialSilicone Rubber
External Diameter10.6mm
Voltage Rating500V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
14AWG
Reel Length (Imperial)
-
Jacket Colour
Red
Conductor Material
Copper
External Diameter
10.6mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
50 x 0.25mm
Jacket Material
Silicone Rubber
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
