Print Page
11236100
Heavy Duty Connector Contact, EPIC H-D 1.6 Series, Socket, 16 AWG, Crimp, Brass
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No11236100Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911060
Product RangeEPIC H-D 1.6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$676.510 |
| 5+ | HK$671.580 |
| 10+ | HK$556.500 |
| 25+ | HK$521.150 |
| 50+ | HK$496.490 |
| 100+ | HK$472.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
HK$676.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No11236100Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911060
Product RangeEPIC H-D 1.6 Series
Technical Datasheet
Product RangeEPIC H-D 1.6 Series
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EPIC H-D 1.6 Series
Wire Size AWG Max
16AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01