Print Page
IS31FL3296-UTLS4-TR
LED Driver, 6Channel, 40mA, 5.5V, 12Pin, Surface Mount, UTQFN
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$6.070 |
| 10+ | HK$4.470 |
| 100+ | HK$4.020 |
| 500+ | HK$3.790 |
| 1000+ | HK$3.530 |
| 2500+ | HK$3.410 |
| 5000+ | HK$3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3296-UTLS4-TRCopy
Order Code5107717
Technical Datasheet
No. of Channels6Channels
Output Current Max40mA
Output Voltage Max-
IC Case / PackageUTQFN
No. of Pins12Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
6Channels
Output Voltage Max
-
No. of Pins
12Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
40mA
IC Case / Package
UTQFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001