Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUTZE
Manufacturer Part NoRC12PIN128049
Order Code7206719
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
Product Overview
The RC12PIN128049 is a 12-contact Circular Connector with gold-plated contacts, straight plug entry, copper-zinc alloy (CuZn), die-cast zinc shell and neoprene gaskets.
- Effective EMI/RFI shielding
- Braided cable shield-contacts horizontally and vertically to shell
- Easy to assemble
- Inside cable strain relief
- Large selection of shielding sleeves to accommodate most cable types
- -40 to +125°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Zinc Alloy Body
Contact Material
Bronze
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092