Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMARIGOLD INDUSTRIAL
Manufacturer Part NoFB10PD2-MCopy
Order Code1376346
Technical Datasheet
Safety CategoryEN388:224X, EN420
Glove StyleKnit Wrist
Glove SizeM
Glove ColourYellow
Glove MaterialKevlar
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Safety Category
EN388:224X, EN420
Glove Size
M
Glove Material
Kevlar
SVHC
No SVHC (17-Dec-2014)
Glove Style
Knit Wrist
Glove Colour
Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:61169300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
