Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC
Manufacturer Part No1390526Copy
Order Code1390526
Product RangeNavimec Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMEC
Manufacturer Part No1390526Copy
Order Code1390526
Product RangeNavimec Series
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions-
Product RangeNavimec Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for 1390526
1 Product Found
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
24V
Switch Terminals
Solder
Product Range
Navimec Series
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
