Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEILHAUS
Manufacturer Part NoME-UBRECopy
Manufacturer Standard Lead Time6 weeks
Order Code9568140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,557.050 |
| 5+ | HK$1,506.000 |
| 10+ | HK$1,458.190 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,557.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEILHAUS
Manufacturer Part NoME-UBRECopy
Manufacturer Standard Lead Time6 weeks
Order Code9568140
Technical Datasheet
Accessory TypeConnection Box
For Use WithUSB DAQ Boxes, Labjack U12 and PMD-1008
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ME-UBRE is a 8-relay Connection Box for use with the USB DAQ boxes, lab-jack U12 and PMD-1008. Digital board with TTL level I/O but very often, other levels are required or higher currents have to be switched. This expansion module is the ideal solution. It offers high safety and reliability, as it is external module and not mounted within the PC. It is connected to the boards in the PC with cables.
- Compact desktop box
- Matching, reliable expansion, very compact
- Spring terminals for the I/O lines, easy to open
- No changes in software required
- 1 Status LED per channel
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Connection Box
Product Range
-
For Use With
USB DAQ Boxes, Labjack U12 and PMD-1008
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4