
Product Information
Product Overview
The MIC2920A-12WS is a 12V fixed output bulletproof efficient Linear Regulator with very low-dropout (LDO) voltage (typically 40mV at light loads and 370mV at 250mA) and very low quiescent current (140µA typical). The quiescent current of the device increases only slightly in dropout, prolonging battery life. Key device features include protection against reversed battery, fold-back current limiting and automotive load dump protection (60V positive transient). The device is a fixed regulator offering a logic compatible ON/OFF (shutdown) input and an error flag output. This flag may also be used as a power-ON reset signal.
- High output voltage accuracy
- Low quiescent current
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- -20V Reverse battery and 60V positive transients input withstands
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
Applications
Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Automotive, Industrial, Power Management
Technical Specifications
12V
Positive Output
400mV
12V
400mA
400mV
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
