Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC29300-3.3WUCopy
Order Code1556740
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC29300-3.3WUCopy
Order Code1556740
Technical Datasheet
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current3A
Dropout Voltage - Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
Operating Temperature Max125°C
Alternatives for MIC29300-3.3WU
1 Product Found
Technical Specifications
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
370mV
Operating Temperature Max
125°C
Output Voltage Nom
3.3V
Max Output Current
3A
Dropout Voltage Typ @ Current
370mV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002377
