
| Manufacturer | MICREL SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MIC5209-3.3YSCopy |
| Order Code | 1556725 |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICREL SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MIC5209-3.3YSCopy |
| Order Code | 1556725 |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 350mV |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
Alternatives for MIC5209-3.3YS
2 Products Found
Product Overview
The MIC5209-3.3YS is an efficient linear Voltage Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy. Designed especially for handheld and battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current. Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions) and availability in thermally efficient packaging. This is available in adjustable or fixed output voltages.
- 1.8 to 15V Output voltage range
- Meets Intel® slot 1 and slot 2 requirements
- Guaranteed 500mA output over full operating temperature range
- Low 500mV maximum dropout voltage at full load
- Extremely tight load and line regulation
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- No-load stability
- 1% Output accuracy
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | - |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000233 |
