Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84B3V9-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4848491RL
Cut Tape4848491
Your Part Number
2,695 In Stock
Need more?
2,695 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$1.760 | HK$8.80 |
| Total Price | HK$8.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$1.760 |
| 10+ | HK$0.948 |
| 100+ | HK$0.653 |
| 500+ | HK$0.485 |
| 1000+ | HK$0.418 |
| 5000+ | HK$0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84B3V9-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4848491RL
Cut Tape4848491
Technical Datasheet
Zener Voltage Nom3.9V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
3.9V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
