Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84B5V1HE3-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4848495RL
Cut Tape4848495
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$2.120 | HK$10.60 |
| Total Price | HK$10.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$2.120 |
| 10+ | HK$0.926 |
| 100+ | HK$0.804 |
| 500+ | HK$0.588 |
| 1000+ | HK$0.577 |
| 5000+ | HK$0.565 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84B5V1HE3-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4848495RL
Cut Tape4848495
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
350mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
