Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84B6V2-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4848498
Cut Tape4848498RL
Your Part Number
2,725 In Stock
Need more?
2,725 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$2.720 |
| 10+ | HK$1.560 |
| 100+ | HK$1.530 |
| 500+ | HK$1.500 |
| 1000+ | HK$1.470 |
| 5000+ | HK$1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBZX84B6V2-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4848498
Cut Tape4848498RL
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
