Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMMBD4448HTS-TPCopy
Order Code4916208
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | HK$2.650 |
| 9000+ | HK$1.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
HK$7,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMMBD4448HTS-TPCopy
Order Code4916208
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage80V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-523
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
250mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-523
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
