Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSMBJ6.0A-TPCopy
Order Code4916250
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | HK$4.310 |
| 9000+ | HK$2.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
HK$12,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSMBJ6.0A-TPCopy
Order Code4916250
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.37V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
6V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.37V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
