Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSMBJP6KE30A-TPCopy
Order Code4916253
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | HK$4.640 |
| 9000+ | HK$2.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
HK$13,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSMBJP6KE30A-TPCopy
Order Code4916253
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage25.6V
Clamping Voltage Max41.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
25.6V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
41.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
