Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP42U83T-103E/7NCopy
Manufacturer Standard Lead Time6 weeks
Order Code4936837
Your Part Number
3,300 In Stock
Need more?
3,300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$47.720 |
| 25+ | HK$43.150 |
| 100+ | HK$41.460 |
| 3300+ | HK$39.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$47.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP42U83T-103E/7NCopy
Manufacturer Standard Lead Time6 weeks
Order Code4936837
Technical Datasheet
Potentiometer TypeNon-Volatile, Volatile
Resistance10kohm
No. of PotsDual
Supply Voltage Min2.25V
Supply Voltage Max2.75V
IC Case / PackageVQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
No. of Steps1024
Temperature Coefficient25ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non-Volatile, Volatile
No. of Pots
Dual
Supply Voltage Max
2.75V
No. of Pins
16Pins
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Resistance
10kohm
Supply Voltage Min
2.25V
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Temperature Coefficient
25ppm/°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
