Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMSC040SMB120QCopy
Order Code5147081
Product RangemSiC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$104.410 |
| 5+ | HK$89.460 |
| 10+ | HK$74.090 |
| 50+ | HK$69.710 |
| 100+ | HK$65.120 |
| 250+ | HK$63.410 |
Price for:Each
Minimum: 1
Multiple: 1
HK$104.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC040SMB120QCopy
Order Code5147081
Product RangemSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id59A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.056ohm
Transistor Case StyleQDPAK-EP
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5V
Power Dissipation320W
Operating Temperature Max175°C
Product RangemSiC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
59A
Drain Source On State Resistance
0.056ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
QDPAK-EP
Rds(on) Test Voltage
18V
Power Dissipation
320W
Product Range
mSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
