Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$11.640 |
| 10+ | HK$8.650 |
| 50+ | HK$7.790 |
| 100+ | HK$6.940 |
| 250+ | HK$6.510 |
| 500+ | HK$6.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPAC1761T-3E/E3Copy
Order Code5153418
Technical Datasheet
Current Sensor TypeHigh-Side, Low Side
Current Sense DirectionBidirectional
Accuracy±1%
Measured CurrentDC
Sensor Case / PackageMSOP
No. of Pins10Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Primary Current90 A
Isolation Voltage-
Output InterfaceDigital - I2C, SMBus
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
High-Side, Low Side
Accuracy
±1%
Sensor Case / Package
MSOP
Supply Voltage Min
2.7V
Primary Current
90 A
Output Interface
Digital - I2C, SMBus
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Measured Current
DC
No. of Pins
10Pins
Supply Voltage Max
5.5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
