Print Page
PIC18LF45J50-I/ML
8 Bit MCU, PIC18 Family PIC18LF J5x Series Microcontrollers, PIC18, 48 MHz, 32 KB, 44 Pins, QFN
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF45J50-I/MLCopy
Order Code1770740
Technical Datasheet
Device CorePIC18
IC Case / PackageQFN
InterfacesEUSART, I2C, SPI
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J5x
Qualification-
Technical Specifications
Device Core
PIC18
Interfaces
EUSART, I2C, SPI
IC Mounting
Surface Mount
MCU Series
PIC18F J5x
IC Case / Package
QFN
ADC Resolution
10Bit
MCU Family
PIC18
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
