Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1602GV00032-I/RTBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4914166
Product RangePIC32 Family PIC32CM GV00 Series Microcontrollers
Your Part Number
1,470 In Stock
Need more?
1,470 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$5.740 |
| 25+ | HK$5.630 |
| 100+ | HK$5.520 |
| 490+ | HK$5.400 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1602GV00032-I/RTBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4914166
Product RangePIC32 Family PIC32CM GV00 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CM GV00 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageWFVQFN-EP
No. of I/O's26I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM GV00
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32CM GV00 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
WFVQFN-EP
Interfaces
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM GV00
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
26I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
