Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM3204GV00048-I/Y8XCopy
Manufacturer Standard Lead Time11 weeks
Order Code4914176
Product RangePIC32 Family PIC32CM GV00 Series Microcontrollers
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$7.420 |
| 25+ | HK$7.280 |
| 100+ | HK$7.130 |
| 250+ | HK$6.980 |
Price for:Each
Minimum: 1
Multiple: 1
HK$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM3204GV00048-I/Y8XCopy
Manufacturer Standard Lead Time11 weeks
Order Code4914176
Product RangePIC32 Family PIC32CM GV00 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CM GV00 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's38I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM GV00
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32CM GV00 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
14Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM GV00
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
