
Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$373.930 |
Product Information
Product Overview
MIKROE-3901 is an AudioAmp 3 Click stereo audio amplifier, capable of delivering up to 79W per channel with the 4ohm load. It is based on the TAS5414, a class-D integrated amplifier, which utilizes a highly efficient switching scheme. Advanced EMI Suppression with Spread Spectrum Control allows using ferrite bead filters instead of bulky inductors, still maintaining the required EMC levels. The TAS5414 IC is equipped with a set of protection features, allowing a reliable operation. AudioAmp 3 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- GPIO, I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V, external
Technical Specifications
Audio Amp 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
