
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$177.400 |
Product Information
Product Overview
MIKROE-4572 is a CAN FD 6 Click compact add-on board containing a CAN transceiver that supports a Controller Area Network (CAN) and Controller Area Network Flexible Data-Rate (CAN FD) protocols. This board features the TCAN4550, a CAN FD controller that provides an interface between the CAN bus and the CAN protocol controller up to 5 megabits per second (Mbps) from Texas Instruments. Characterized by high-bandwidth and data-rate flexibility, it provides an interface between the CAN bus and the system processor through an SPI interface, supporting classical CAN and CAN FD, and supports wake-up features local and bus wake using the CAN bus. This Click board™ is suitable for high-speed CAN networks in automotive and industrial applications, especially where low-power mode with wake-up capability via the CAN bus is required. CAN FD 6 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V, External
Technical Specifications
CAN FD 6 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
