
Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$131.570 |
| 5+ | HK$129.930 |
Product Information
Product Overview
MIKROE-6091 is a VCP Monitor 5 Click compact add-on board designed for various applications' precise current, voltage, and temperature measurements. This board features the INA700A, a 16-bit digital power monitor from Texas Instruments based on an advanced EZShunt™ technology for high-accuracy sensing. This board handles full-scale current measurements up to ±15.728A, operates within a wide common-mode voltage range of -0.3V to +40V, and offers real-time power, energy, and charge monitoring with ±0.5% accuracy. The onboard temperature sensor is accurate to ±3°C, and adjustable ADC conversion times and sample averaging provide noise reduction and optimized overcurrent detection. VCP Monitor 5 Click is ideal for applications like industrial battery packs, smart network interface cards (NICs), and hardware accelerator cards, where accurate current and energy monitoring are critical. VCP Monitor 5 Click is fully compatible with the mikroBUS™ socket.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
VCP Monitor 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
