
Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$198.680 |
Product Information
Product Overview
MIKROE-6101 is a VCP Monitor 6 Click compact add-on board designed for precise digital power monitoring applications. This board features the INA780A, a 16-bit I2C-output digital power monitor with EZShunt™ technology from Texas Instruments. Capable of measuring currents up to 20A and supporting voltages up to 85V, it accurately monitors current, voltage, and temperature, calculating power, energy, and charge. Programmable registers allow for fine-tuning measurement precision, supporting continuous and triggered operation modes. Ideal for power delivery, industrial battery packs, and telecom infrastructure, the VCP Monitor 6 Click ensures reliable and detailed power monitoring crucial for complex systems where accuracy and efficiency are paramount. VCP Monitor 6 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
VCP Monitor 6 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
