
Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$174.760 |
Product Information
Product Overview
MIKROE-6948 is a Thermostat 7 Click compact add-on board designed for thermostat control, temperature monitoring, and relay-based load switching. This board is based on the N34TS04, a digital output temperature sensor with SPD EEPROM from onsemi. It measures temperature at least ten times per second over a -20°C to +125°C range with 0.0625°C resolution, compares readings against programmable high, low, and critical limits, and signals threshold events through an open-drain pin that controls the on board J1031C3VDC.15S relay for switching loads up to 2A and 60V DC. The board supports Standard-mode, Fast-mode, and Fast Plus I2C communication, configurable I2C addressing, 4Kb SPD EEPROM with bank switching and write protection, and Click Snap functionality. This Click board™ is suitable for smart thermostats, thermal protection systems, heaters, fans, alarms, temperature-triggered automation, and embedded load-control applications.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Thermostat 7 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
