Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19129-0053Copy |
| Order Code | 5148076 |
| Product Range | Krimptite 19129 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$1.660 |
| 100+ | HK$1.480 |
| 500+ | HK$1.380 |
| 1000+ | HK$1.290 |
| 2000+ | HK$1.230 |
| 3000+ | HK$1.190 |
Price for:Each
Minimum: 10
Multiple: 10
HK$16.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19129-0053Copy |
| Order Code | 5148076 |
| Product Range | Krimptite 19129 Series |
| Technical Datasheet | |
| Product Range | Krimptite 19129 Series |
| Wire Size (AWG) | 22AWG to 18AWG |
| Conductor Area CSA | 1.5mm² |
| Stud Size - Metric | 3.02mm |
| Stud Size - Imperial | 4" |
| Insulator Material | Uninsulated |
| Insulator Colour | - |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Krimptite 19129 Series |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Stud Size - Imperial | 4" |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size (AWG) | 22AWG to 18AWG |
|---|---|
| Stud Size - Metric | 3.02mm |
| Insulator Material | Uninsulated |
| Terminal Material | Copper |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .371 |
