Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-3127..Copy
Order Code1462865
Product RangeKK 254 2695 Series
Also Known As2695-12RP, GTIN UPC EAN: 800753690127
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-3127..Copy
Order Code1462865
Product RangeKK 254 2695 Series
Also Known As2695-12RP, GTIN UPC EAN: 800753690127
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions12Ways
Pitch Spacing2.54mm
SVHCNo SVHC (17-Dec-2015)
Alternatives for 22-01-3127..
3 Products Found
Product Overview
The 22-01-3127 is a 12-way 1-row KK® 254 Female Crimp Housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 3191 series receptacle housing can be used with 2759, 4809 KK® crimp terminals.
- Natural (white) color
- UL94V-0 Flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Consumer Electronics, Portable Devices, Medical
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
12Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
