Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No47273-0001Copy
Order Code1355800
Product Range47273
Also Known AsGTIN UPC EAN: 822350227636
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject Mechanism-
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range47273
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
-
Contact Material
Phosphor Bronze
Product Range
47273
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000433

