Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73644-1016Copy |
| Order Code | 1393978 |
| Also Known As | GTIN UPC EAN: 800754345231 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73644-1016Copy |
| Order Code | 1393978 |
| Also Known As | GTIN UPC EAN: 800754345231 |
| Technical Datasheet | |
| Pitch Spacing | 2mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
Technical Specifications
| Pitch Spacing | 2mm |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
|---|
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
