MEZS7-PDPOWERBANK-MP2651
Evaluation Module, MPF52002GRE-0001/MP2651GVT-000A, Buck-Boost Charger & USB PD Controller

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MEZS7-PDPOWERBANK-MP2651Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4712974 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$616.980 |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MEZS7-PDPOWERBANK-MP2651Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4712974 |
| Technical Datasheet | |
| Kit Application Type | Battery Charger |
| Application Sub Type | Buck-Boost Charger & USB PD Controller |
| Silicon Core Number | MPF52002GRE-0001, MP2651GVT-000A |
| Silicon Manufacturer | Monolithic Power Systems |
| Kit Contents | Evaluation Module MPF52002GRE-0001, MP2651GVT-000A |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
MEZS7-PDPOWERBANK-MP2651 is a fully integrated, buck-boost charger solution module for 2-Cell to 4-Cell series bidirectional USB PD power banks. This is a complete solution module for dual-role port (DRP) applications, featuring the MP2651 and the MPF52002. The MP2651 is a buck-boost charger IC designed for battery packs with 1 to 4 cells in series, and has a wide 4V to 22V input voltage (VIN) range. In source mode, it can supply a wide 5V to 21V VIN range with the IN pin to comply with USB power delivery (PD) specifications, and has a high-resolution output current limit. The MPF52002 is a highly integrated USB PD controller for DRP or sink ports, and integrates a 32-bit ARM Cortex-M0 microcontroller (MCU). The controller features automatic DRP toggling for DRP applications, and is compliant with PD3.1 specifications. For source mode, it supports PD3.1, BC1.2, Apple divider mode, Huawei FCP/SCP, and QC2.0/3.0.
- Up to 26V sustainable Voltage, or up to 28V with an external MOSFET
- Smooth transitions between buck and boost modes
- Configurable maximum Input Current (IIN) limit and minimum VIN Limit
- Up to 6A of configurable charge current and up to 6A of output current (IOUT) with 50mA/Step
- Configurable battery-full voltage up to 4.67V/Cell with 0.5% accuracy
- 500kHz to 1.2MHz configurable switching frequency (fSW)
- I2C or SMBus host control interface to support flexible parameter setting
- Input power source status indicator, battery missing detection, NTC pin floating detection
- Output Short-Circuit Protection (SCP) in source mode, Input and Battery Over-Voltage Protection(OVP)
- Thermal regulation and thermal shutdown, configurable JEITA for battery temperature protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Kit Application Type | Battery Charger |
|---|---|
| Silicon Core Number | MPF52002GRE-0001, MP2651GVT-000A |
| Kit Contents | Evaluation Module MPF52002GRE-0001, MP2651GVT-000A |
| SVHC | No SVHC (21-Jan-2025) |
| Application Sub Type | Buck-Boost Charger & USB PD Controller |
|---|---|
| Silicon Manufacturer | Monolithic Power Systems |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
