Print Page
MPQ5038GRE-0001-AEC1-P
USB Type-C and Power Delivery Controller, DFP, 4.6 V to 5.5 V, -40 °C to 125 °C, WFQFN-EP-20
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5038GRE-0001-AEC1-PCopy
Order Code
Cut Tape4908701
Cut Tape4908701RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$15.580 |
| 10+ | HK$11.650 |
| 50+ | HK$11.210 |
| 100+ | HK$10.940 |
| 250+ | HK$10.660 |
| 500+ | HK$10.390 |
| 1000+ | HK$10.300 |
| 2500+ | HK$10.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$15.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5038GRE-0001-AEC1-PCopy
Order Code
Cut Tape4908701
Cut Tape4908701RL
Technical Datasheet
USB IC TypeUSB Type-C Power Delivery (PD) Controller
Power RoleSource
Data RoleDFP
USB StandardUSB PD 3.0, USB Type-C 2.1
No. of Ports1 Port
IC Case / PackageWFQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Supply Voltage Min4.6V
Supply Voltage Max5.5V
Current lq100µA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller
Data Role
DFP
No. of Ports
1 Port
No. of Pins
20Pins
Supply Voltage Min
4.6V
Current lq
100µA
Operating Temperature Max
125°C
Qualification
AEC-Q100
Power Role
Source
USB Standard
USB PD 3.0, USB Type-C 2.1
IC Case / Package
WFQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001