Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP30FB-22NLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4919482 |
| Your Part Number | |
| Technical Datasheet |
1,200 In Stock
Need more?
1,200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$18.140 |
| 10+ | HK$17.190 |
| 50+ | HK$16.140 |
| 100+ | HK$15.520 |
| 200+ | HK$14.680 |
| 400+ | HK$13.730 |
| 2000+ | HK$12.790 |
| 4000+ | HK$12.270 |
Price for:Each
Minimum: 1
Multiple: 1
HK$18.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP30FB-22NLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4919482 |
| Technical Datasheet | |
| Compatible With | 100/1000 Base-T PoE |
| No. of Ports | - |
| Turns Ratio | 1:1 |
| Inductance | 350µH |
| Isolation Voltage | 1.65kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 100/1000 Base-T PoE |
|---|---|
| Turns Ratio | 1:1 |
| Isolation Voltage | 1.65kV |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Ports | - |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0021 |
