Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11A09005L310100U250Copy
Order Code5113535
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$48.630 |
| 10+ | HK$42.500 |
| 25+ | HK$40.490 |
| 50+ | HK$39.330 |
| 100+ | HK$38.590 |
| 200+ | HK$37.110 |
Price for:Each
Minimum: 1
Multiple: 1
HK$48.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11A09005L310100U250Copy
Order Code5113535
Technical Datasheet
Switching Temperature90°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating6.3A@250V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
-
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
6.3A@250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
