Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP16-03PC-SC-PL-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923025
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$137.710 |
| 5+ | HK$123.330 |
| 10+ | HK$115.880 |
| 25+ | HK$108.420 |
| 50+ | HK$104.480 |
| 100+ | HK$102.670 |
| 150+ | HK$100.860 |
| 250+ | HK$99.160 |
Price for:Each
Minimum: 1
Multiple: 1
HK$137.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP16-03PC-SC-PL-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923025
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeScrew Pin
Coupling StylePush Lock
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
IP Rating
IP68
Product Range
-
No. of Contacts
3Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
