Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM0QSN900HY2DCopy
Order Code5128391
Product RangeDLM0QS_HY2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$1.610 |
| 100+ | HK$1.060 |
| 500+ | HK$0.650 |
| 2500+ | HK$0.554 |
| 7500+ | HK$0.405 |
| 15000+ | HK$0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0QSN900HY2DCopy
Order Code5128391
Product RangeDLM0QS_HY2 Series
Technical Datasheet
DC Current Rating50mA
Inductance-
DC Resistance Max5ohm
Product RangeDLM0QS_HY2 Series
Impedance90ohm
Voltage Rating VAC-
Voltage Rating VDC5V
Inductor Case / Package0202 [0605 Metric]
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
50mA
DC Resistance Max
5ohm
Impedance
90ohm
Voltage Rating VDC
5V
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLM0QS_HY2 Series
Voltage Rating VAC
-
Inductor Case / Package
0202 [0605 Metric]
Product Width
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
