Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLM11SN450HZ2LCopy
Order Code5122898
Product RangeDLM11S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$1.500 |
| 100+ | HK$0.938 |
| 500+ | HK$0.586 |
| 1000+ | HK$0.554 |
| 2000+ | HK$0.490 |
| 4000+ | HK$0.426 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM11SN450HZ2LCopy
Order Code5122898
Product RangeDLM11S Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max0.7ohm
Product RangeDLM11S Series
Impedance45ohm
Voltage Rating VAC-
Voltage Rating VDC5V
Inductor Case / Package-
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
0.7ohm
Impedance
45ohm
Voltage Rating VDC
5V
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLM11S Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
