Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ERB1885C2D3R0BDX1D Capacitor, RF, 3 pF, 200 V, ERB Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://hk.element14.com/productimages/standard/en_GB/129447906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoERB1885C2D3R0BDX1DCopy
Order Code
Re-Reel1294500RL
Cut Tape1294500
Product RangeERB Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoERB1885C2D3R0BDX1DCopy
Order Code
Re-Reel1294500RL
Cut Tape1294500
Product RangeERB Series
Technical Datasheet
Capacitance3pF
Voltage Rating200V
Product RangeERB Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Alternatives for ERB1885C2D3R0BDX1D
1 Product Found
Technical Specifications
Capacitance
3pF
Product Range
ERB Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
