Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ERB1885C2D9R1CDX5D Capacitor, RF, 9.1 pF, 200 V, ERB Series, ± 0.25pF, 125 °C, 0603 [1608 Metric]](https://hk.element14.com/productimages/standard/en_GB/129447906-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ERB1885C2D9R1CDX5DCopy |
| Order Code | Re-Reel1294515RL Cut Tape1294515 |
| Product Range | ERB Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ERB1885C2D9R1CDX5DCopy |
| Order Code | Re-Reel1294515RL Cut Tape1294515 |
| Product Range | ERB Series |
| Technical Datasheet | |
| Capacitance | 9.1pF |
| Voltage Rating | 200V |
| Product Range | ERB Series |
| Capacitance Tolerance | ± 0.25pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0603 [1608 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Capacitance | 9.1pF |
|---|---|
| Product Range | ERB Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 200V |
|---|---|
| Capacitance Tolerance | ± 0.25pF |
| Capacitor Case Style | 0603 [1608 Metric] |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00545 |
