Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM1885C2A182GE02D SMD Multilayer Ceramic Capacitor, 1800 pF, 100 V, 0603 [1608 Metric], ± 2%, C0G / NP0](https://hk.element14.com/productimages/standard/en_GB/4786183-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM1885C2A182GE02DCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4834883RL
Cut Tape4834883
Product RangeGCM Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$0.745 | HK$7.45 |
| Total Price | HK$7.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$0.745 |
| 100+ | HK$0.650 |
| 500+ | HK$0.497 |
| 1000+ | HK$0.454 |
| 2000+ | HK$0.394 |
| 4000+ | HK$0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM1885C2A182GE02DCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4834883RL
Cut Tape4834883
Product RangeGCM Series
Technical Datasheet
Capacitance1800pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeGCM Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1800pF
Voltage(AC)
-
Capacitance Tolerance
± 2%
Product Range
GCM Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
