Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GJM0225C2A9R1CB01L Capacitor, RF, 9.1 pF, 100 VDC, GJM Series, ± 0.25pF, 125 °C, 01005 [0402 Metric]](https://hk.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GJM0225C2A9R1CB01LCopy |
| Order Code | 4950116 |
| Product Range | GJM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 40000+ | HK$0.406 |
| 200000+ | HK$0.330 |
| 400000+ | HK$0.287 |
Price for:Each (Supplied on Full Reel)
Minimum: 40000
Multiple: 40000
HK$16,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GJM0225C2A9R1CB01LCopy |
| Order Code | 4950116 |
| Product Range | GJM Series |
| Technical Datasheet | |
| Capacitance | 9.1pF |
| Voltage Rating | 100VDC |
| Product Range | GJM Series |
| Capacitance Tolerance | ± 0.25pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 01005 [0402 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 9.1pF |
|---|---|
| Product Range | GJM Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 100VDC |
|---|---|
| Capacitance Tolerance | ± 0.25pF |
| Capacitor Case Style | 01005 [0402 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
