Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GJM0225G2A3R8WB01L.. Capacitor, RF, 3.8 pF, 100 VDC, GJM Series, ± 0.05pF, 150 °C, 01005 [0402 Metric]](https://hk.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGJM0225G2A3R8WB01L..Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4803409
Full Reel4803409RL
Product RangeGJM Series
Your Part Number
40,000 In Stock
Need more?
40,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 40000+ | HK$0.292 |
| 200000+ | HK$0.272 |
| 400000+ | HK$0.249 |
Price for:Each (Supplied on Full Reel)
Minimum: 40000
Multiple: 40000
HK$11,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0225G2A3R8WB01L..Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4803409
Full Reel4803409RL
Product RangeGJM Series
Technical Datasheet
Capacitance3.8pF
Voltage Rating100VDC
Product RangeGJM Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max150°C
Capacitor Case Style01005 [0402 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.8pF
Product Range
GJM Series
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating
100VDC
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
01005 [0402 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
